Microchip TechnologyPIC32MX250F256L-I/PFMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

With the PIC32MX250F256L-I/PF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the PIC core architecture. Its flash program memory is 256KB. This is a 32 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 180
  • Manufacturer Lead Time:
    4 weeks
    • Price: $6.893
    1. 180+$6.893
    2. 250+$6.824
    3. 500+$6.756
    4. 1000+$6.688
    5. 2000+$6.621
    6. 2500+$6.555
    7. 3000+$6.489
    8. 4000+$6.425
    9. 5000+$6.360
    10. 10000+$6.297

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.