Microchip TechnologyPIC32MM0128GPM028T-I/MLMicrocontrollers - MCUs
MCU 32-bit PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 25 | |
| 25 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 21 | |
| 3 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 5 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

