Reduced Price
Microchip TechnologyPIC32MM0016GPL036-E/MVMicrocontrollers - MCUs
MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 25 | |
| 25 | |
| 32 | |
| Flash | |
| 16KB | |
| 4KB | |
| 4GB | |
| Yes | |
| UART/SPI/I2S | |
| 29 | |
| 1 | |
| 16 | |
| 6 | |
| 1 | |
| 14 | |
| 10 | |
| 1 | |
| 1 | |
| 5 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 40 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

