Microchip TechnologyPIC32MK0512GPD064T-E/PTMicrocontrollers - MCUs
MCU 32-bit PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP T/R Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 48 | |
| 9 | |
| 1 | |
| 26 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 6 | |
| 1 | |
| 6 | |
| 4 | |
| 6 | |
| 0 | |
| 0 | |
| 5 | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

