Microchip TechnologyPIC32MK0128MCA048T-I/Y8XMicrocontrollers - MCUs
MCU 32-bit MIPS32 RISC 128KB Flash 2.5V/3.3V 48-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| MIPS32 | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| I2C/I2S/SPI/UART | |
| 37 | |
| 5 | |
| 1 | |
| 18 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 2.3 | |
| 3.3|2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

