25-50% Off

Microchip TechnologyPIC32CM5164LS00064-I/5LXSecure Microcontrollers and TPM

Secure MCU 32bit PIC32 ARM Cortex M23 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray

Microchip’s Award-Winning Ultra –low power 32-bit MCU to integrate Secure Element and arm® Trustzone®.

Industry’s first ultra-low power microcontroller that brings together a JIL ‘High’ rated secure subsystem and Arm® TrustZone in one package. This family provides robust security, ultra-low power, enhanced touch and smart analog while running at 48 MHz with memory configurations of up to 512 KB Flash and 64 KB SRAM.



  • Lowest possible power consumption using innovative features such as dual performance levels and SleepWalking peripherals.
  • Enhanced Peripheral Touch Controller (PTC) with Driven Shield Plus enables touch in the presence of moisture and noise to design exceptional touch interfaces.
  • Offering scalable provisioning solutions.


Features and Benefits

  • PIC32CM (512 KB Flash, 64 KB SRAM, 100L TQFP 14x14)
  • Onboard Programmer & Debugger (EDBG)
  • 1x Arduino Connector
  • 1x mikroBUS header
  • 3x Curiosity Pro Extension headers
  • Potentiometer
  • MCU & I/O Current measurement Circuit (XAM)
  • One Touch Button
  • Cortex Debug port (for Power debugger tool i/f & Atmel ICE)
  • ICSP Header (8pin)
    • MPLAB ICD4, MPLAB PICKit4, MPLAB Snap


260 parts: Ships tomorrow

    Total$1.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Thailand
      • In Stock: 260 parts
      • Price: $1.271

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.