Microchip TechnologyPIC32CM5164LE00064-I/PTSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 ARM Cortex M23 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| ARM Cortex M23 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 512KB | |
| 64KB | |
| 16KB | |
| Yes | |
| 48 | |
| 3 | |
| 16/16/16 | |
| 6 | |
| 1 | |
| 20 | |
| 12 | |
| 2 | |
| 12/12 | |
| I2C/I2S/SPI/USART/USB | |
| 0 | |
| 1 | |
| 6 | |
| 6 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| Yes | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

