Microchip TechnologyPIC32CM1216MC00048-I/U5BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 48-Pin VQFN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2S/SPI/UART | |
| 38 | |
| 5 | |
| 16/16/16/16/16 | |
| 1 | |
| 3 | |
| 12/12/2 | |
| 12/12/16 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 0 | |
| 4 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

