Microchip TechnologyPIC24HJ32GP304-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

Crucial to any electronic system is this PIC24HJ32GP304-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. Its flash program memory is 32KB. This device is based on the PIC core architecture. Its ADC resolution is 10/12. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    7 weeks
    • Price: $5.559
    1. 160+$5.559
    2. 250+$5.503
    3. 500+$5.448
    4. 1000+$5.394
    5. 2000+$5.340
    6. 2500+$5.286
    7. 3000+$5.233
    8. 4000+$5.181
    9. 5000+$5.129
    10. 10000+$5.078

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.