Microchip TechnologyPIC24FJ64GB004-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray

Microchip Technology's PIC24FJ64GB004-I/PT microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. Its flash program memory is 64KB. This is a 16 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    27 weeks
    • Price: $4.296
    1. 160+$4.296

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.