Microchip TechnologyPIC24FJ64GB002-I/MLMicrocontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC24FJ64GB002-I/ML microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 64KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10.

183 parts: Ships in 8 days

    Total$4.77Price for 1

    • Ships in 8 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 183 parts
      • Price: $4.770

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.