Microchip TechnologyPIC24FJ32MC101-H/PMicrocontrollers - MCUs
16-Bit Microcontrollers
| 2KB | |
| 6 | |
| 6 | |
| 10 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 26.16 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

