Microchip TechnologyPIC24FJ256GL408-I/PTMicrocontrollers - MCUs
MCU 16-bit PIC Harvard 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| PIC24 | |
| Harvard | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 256KB | |
| 32KB | |
| 12MB | |
| Yes | |
| I2C/SPI/UART | |
| 69 | |
| 5 | |
| 1 | |
| 17 | |
| 12 | |
| 1 | |
| 10 | |
| 0 | |
| 6 | |
| 0 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

