Microchip TechnologyPIC24FJ256DA210IPT | 16-bit MCUMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

With the PIC24FJ256DA210-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.

92 parts: Ships tomorrow

    Total$8.96Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2539+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 92 parts
      • Price: $8.956

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.