Microchip TechnologyPIC24FJ16GA002-I/SPMicrocontrollers - MCUs

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

Used in any modern day system or circuit design this PIC24FJ16GA002-I/SP microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.2 V, while its maximum is 2.75|3.6 V. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.