Microchip TechnologyPIC24FJ128GC006-I/MRMicrocontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

This PIC24FJ128GC006-I/MR microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 128KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 12/16, while its DAC resolution is 10.

20 parts: Ships in 10 days

    Total$6.51Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20 parts
      • Price: $6.51

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.