Microchip TechnologyPIC24FJ128GA202-E/SPMicrocontrollers - MCUs
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
| Compliant | |
| 5A992.c | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| PIC24 | |
| RISC | |
| PIC | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 12MB | |
| I2C/SPI/UART | |
| 21 | |
| 5 | |
| 1 | |
| 10 | |
| 12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 7.24 |
| Package Length | 34.67 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

