Microchip TechnologyPIC24F04KA201-E/SOMicrocontrollers - MCUs
MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC24 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 4KB | |
| 512B | |
| 12MB | |
| Yes | |
| I2C/SPI/UART | |
| 18 | |
| 3 | |
| 1 | |
| 1 | |
| 9 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
