Microchip TechnologyPIC24EP128GP202-I/SOMicrocontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube

In order to make your CPU more versatile use this fantastic PIC24EP128GP202-I/SO microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the PIC core architecture. Its ADC resolution is 12. Its flash program memory is 128KB. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.