Microchip TechnologyPIC18LF2525-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

This PIC18LF2525-I/SO microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 48KB. This device is based on the PIC core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 27 Minimum 108
  • Manufacturer Lead Time:
    4 weeks
    • Price: $6.828
    1. 108+$6.828

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.