25-50% Off

Microchip TechnologyPIC18LF2520T-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18LF2520T-I/ML microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 32KB. This device is based on the PIC core architecture.

200 parts: Ships tomorrow

    Total$7.65Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      200
      Country Of origin:
      Thailand
         
      • Price: $7.649
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 200 parts
      • Price: $7.649

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.