Microchip TechnologyPIC18F96J65-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 96KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 41.667 | |
| 41.667 | |
| 8 | |
| Flash | |
| 96KB | |
| 3808B | |
| 64KB | |
| Yes | |
| Ethernet/I2C/SPI/USART | |
| 70 | |
| 5 | |
| 1 | |
| 16 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1.7|2 | |
| 1.8|2.5|3.3 | |
| 2.7|3.6|3.9 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

