Microchip TechnologyPIC18F87J90-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray

This PIC18F87J90-I/PT microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. This is a 8 bit processor. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 238
  • Manufacturer Lead Time:
    15 weeks
    • Price: $4.932
    1. 238+$4.932

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.