Microchip TechnologyPIC18F86J50T-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 64KB | |
| 3904B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 65 | |
| 5 | |
| 8/8/16/16/16 | |
| 5 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| 1.7|2|3 | |
| 1.8|2.5|3.3 | |
| 2.75|3.6|3.9 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

