Microchip TechnologyPIC18F8621-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 5V 80-Pin TQFP Tray

Used in any modern day system or circuit design this PIC18F8621-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 64KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its ADC resolution is 10. This is a 8 bit processor.

7 parts: Ships tomorrow

    Total$9.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 7 parts
      • Price: $9.474

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.