Microchip TechnologyPIC18F67J94-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

This PIC18F67J94-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 12.

160 parts: Ships tomorrow

    Total$5.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 160 parts
      • Price: $5.174

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.