Microchip TechnologyPIC18F6720-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 128KB | |
| 3.75KB | |
| 2MB | |
| Yes | |
| 0.5um | |
| I2C/SPI/USART | |
| 52 | |
| 5 | |
| 8/16 | |
| 2/3 | |
| 5 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Use this programmable PIC18F6720-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the PIC core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.9|4.2 V, while its maximum is 5.5|5.8 V. Its ADC resolution is 10. This is a 8 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

