25-50% Off

Microchip TechnologyPIC18F46J50-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

This PIC18F46J50-I/ML microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 64KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 45 Minimum 135
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.452
    1. 135+$4.452

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.