Microchip TechnologyPIC18F46J11-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray

A microcontroller is used in modern day control systems, this PIC18F46J11-I/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. Its flash program memory is 64KB. Its ADC resolution is 10.

89 parts: Ships in 2 days

    Total$4.24Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Thailand
      • In Stock: 89 parts
      • Price: $4.236

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.