25-50% Off

Microchip TechnologyPIC18F4685-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 96KB Flash 5V 40-Pin PDIP Tube

Want to centralize your components to one device? Look no further use this PIC18F4685-I/P microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 96KB. This is a 8 bit processor.

117 parts: Ships in 4 days

    Total$12.20Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 117 parts
      • Price: $12.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.