Microchip TechnologyPIC18F4525-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 48KB Flash 5V 40-Pin PDIP Tube

Use this programmable PIC18F4525-I/P microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 48KB.

2 parts: Ships tomorrow

    Total$2.85Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $2.853

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.