Microchip TechnologyPIC18F4480-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F4480-E/ML microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 16KB. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 45 Minimum 90
  • Manufacturer Lead Time:
    5 weeks
    • Price: $9.459
    1. 90+$9.459
    2. 270+$9.364
    3. 540+$9.271
    4. 1800+$9.178
    5. 2520+$9.086
    6. 4500+$8.995
    7. 9000+$8.905
    8. 18000+$8.816
    9. 45000+$8.728

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.