Microchip TechnologyPIC18F24K22T-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F24K22T-I/SS microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 16KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 2100 Minimum 2100
  • Manufacturer Lead Time:
    7 weeks
    • Price: $3.114
    1. 2100+$3.114
    2. 4200+$3.083
    3. 6300+$3.052
    4. 8400+$3.021
    5. 10500+$2.991
    6. 21000+$2.852
    7. 42000+$2.793
    8. 52500+$2.779
    9. 105000+$2.751

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.