25-50% Off

Microchip TechnologyPIC18F24K22-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube

This PIC18F24K22-I/SP microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 16KB. This is a 8 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    4 weeks
    • Price: $2.604
    1. 240+$2.604

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.