Microchip TechnologyPIC18F24K20-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube

Automate any process or system using this PIC18F24K20-I/ML microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB.

291 parts: Ships in 9 days

    Total$2.52Price for 1

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 291 parts
      • Price: $2.52

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.