Microchip TechnologyPIC18F14K50-I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 15 | |
| 4 | |
| 8/16/16/16 | |
| 1 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 26.16 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
A microcontroller is used in modern day control systems, this PIC18F14K50-I/P microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 16KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

