Microchip TechnologyPIC18F14K50-E/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 15 | |
| 4 | |
| 8/16/16/16 | |
| 1 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 26.16 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

