Microchip TechnologyPIC18F14K22-E/MLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 64 | |
| 64 | |
| 8 | |
| Flash | |
| 16KB | |
| 512B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 18 | |
| 4 | |
| 1 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Crucial to any electronic system is this PIC18F14K22-E/ML microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 16KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V. Its ADC resolution is 10.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

