Microchip TechnologyPIC18F13K22T-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Yes |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 64 | |
| 64 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 18 | |
| 4 | |
| 1 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) mm |
| Package Width | 7.5 mm |
| Package Length | 12.8 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

