Microchip TechnologyPIC18F1320-E/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| 2MB | |
| Yes | |
| USART | |
| 16 | |
| 4 | |
| 1 | |
| 1 | |
| 7 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 11.55 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
With the PIC18F1320-E/SO microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 8KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

