Microchip TechnologyPIC18F1220T-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP T/R
In the face of changing marketplace and regulatory environments, electronic device security is more important than ever. Microchip’s hardware solutions for your next microcontroller design are built with designed-in security features, making them ready for the future of IoT.
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| 2MB | |
| Yes | |
| USART | |
| 16 | |
| 4 | |
| 1 | |
| 1 | |
| 7 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

