Microchip TechnologyPIC18F05Q40-I/SLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 64 | |
| 64 | |
| 8 | |
| Flash | |
| 32KB | |
| 2KB | |
| 2MB | |
| I2C/SPI/UART | |
| 12 | |
| 5 | |
| 1 | |
| 11 | |
| 12 | |
| 2 | |
| 8/8 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

