Microchip TechnologyPIC18C252-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB EPROM 5V 28-Pin SOIC W Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| EPROM | |
| 32KB | |
| 1.5KB | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 23 | |
| 4 | |
| 2 | |
| 1 | |
| 5 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
This PIC18C252-I/SO microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. Its eprom program memory is 32KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

