Microchip TechnologyPIC17C756A-16I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 16 | |
| 16 | |
| 8 | |
| EPROM | |
| 32KB | |
| 902B | |
| 128KB | |
| Yes | |
| I2C/SPI/USART | |
| 50 | |
| 4 | |
| 3 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.65 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
This PIC17C756A-16I/PT microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.65 V, while its maximum is 5.5 V. Its ADC resolution is 10. This is a 8 bit processor. Its eprom program memory is 32KB. This device is based on the PIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

