Microchip TechnologyPIC17C752-33/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 16KB | |
| 678B | |
| 128KB | |
| Yes | |
| I2C/SPI/USART | |
| 50 | |
| 4 | |
| 3 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.06(Max) |
| Package Width | 24.33(Max) |
| Package Length | 24.33(Max) |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
Want to centralize your components to one device? Look no further use this PIC17C752-33/L microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 33 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its eprom program memory is 16KB. This is a 8 bit processor. This device is based on the PIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

