Microchip TechnologyPIC17C43-33I/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 8KB | |
| 454B | |
| 128KB | |
| Yes | |
| SCI/USART | |
| 33 | |
| 4 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.87 |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

