Microchip TechnologyPIC16LF74-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Want to centralize your components to one device? Look no further use this PIC16LF74-I/P microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its ADC resolution is 8. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 7KB.

No Stock Available

Quantity Increments of 10 Minimum 110
  • Manufacturer Lead Time:
    4 weeks
    • Price: $7.221
    1. 110+$7.221
    2. 250+$7.149
    3. 500+$7.077
    4. 1000+$7.007
    5. 2000+$6.936
    6. 2500+$6.867
    7. 3000+$6.798
    8. 4000+$6.730
    9. 5000+$6.663
    10. 10000+$6.597

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.