Microchip TechnologyPIC16HV540-04I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.5KB PROM 5V/9V/12V 18-Pin SOIC W Tube

This PIC16HV540-04I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5|9|12 V. Its minimum operating supply voltage of 3.5 V, while its maximum is 15 V. This device is based on the PIC core architecture. Its eprom program memory is 1.5KB.

No Stock Available

Quantity Increments of 1 Minimum 336
  • Manufacturer Lead Time:
    4 weeks
    • Price: $2.740
    1. 336+$2.740
    2. 500+$2.712
    3. 1000+$2.685
    4. 2000+$2.658
    5. 2500+$2.632
    6. 3000+$2.507
    7. 4000+$2.463
    8. 5000+$2.433
    9. 10000+$2.409
    10. 20000+$2.398

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.