Microchip TechnologyPIC16F884T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R Automotive AEC-Q100

Crucial to any electronic system is this PIC16F884T-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 7KB. Its ADC resolution is 10. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.465
    1. 1200+$3.465
    2. 6000+$3.430
    3. 12000+$3.396
    4. 24000+$3.362
    5. 30000+$3.328
    6. 48000+$3.295
    7. 60000+$3.262
    8. 120000+$3.229
    9. 150000+$3.197

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.