Microchip TechnologyPIC16F877AIP | 8-bit MCUMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 40-Pin PDIP Tube

This PIC16F877A-I/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 14.3KB. This device is based on the PIC core architecture. Its ADC resolution is 10.

Total In Stock: 140 parts

Regional Inventory: 10

    Total$7.48Price for 1

    10 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 10 parts
      • Price: $7.481
    • (10)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 130 parts
      • Price: $6.638

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.